
TPS2544RTER | |
|---|---|
DigiKey Part Number | 296-40728-2-ND - Tape & Reel (TR) 296-40728-1-ND - Cut Tape (CT) 296-40728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2544RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2544RTER Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 73mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-WQFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 16,44560 Kč | 411,14 Kč |
| 100 | 14,53060 Kč | 1 453,06 Kč |
| 250 | 13,61764 Kč | 3 404,41 Kč |
| 500 | 13,06706 Kč | 6 533,53 Kč |
| 1 000 | 12,79450 Kč | 12 794,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,05439 Kč | 36 163,17 Kč |
| 6 000 | 11,78061 Kč | 70 683,66 Kč |
| 9 000 | 11,64346 Kč | 104 791,14 Kč |
| 15 000 | 11,49152 Kč | 172 372,80 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |





