
TPS2540RTET | |
---|---|
DigiKey Part Number | 296-27900-2-ND - Tape & Reel (TR) 296-27900-1-ND - Cut Tape (CT) 296-27900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2540RTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2540RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,45000 Kč | 46,45 Kč |
10 | 34,39000 Kč | 343,90 Kč |
25 | 31,37000 Kč | 784,25 Kč |
100 | 28,05380 Kč | 2 805,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 26,47328 Kč | 6 618,32 Kč |
500 | 25,52092 Kč | 12 760,46 Kč |
750 | 25,04377 Kč | 18 782,83 Kč |
1 250 | 24,51508 Kč | 30 643,85 Kč |
1 750 | 24,20625 Kč | 42 360,94 Kč |
2 500 | 23,90901 Kč | 59 772,52 Kč |
6 250 | 23,26914 Kč | 145 432,12 Kč |
Unit Price without VAT: | 46,45000 Kč |
---|---|
Unit Price with VAT: | 56,20450 Kč |