
TPS2540RTER | |
|---|---|
DigiKey Part Number | 296-27947-2-ND - Tape & Reel (TR) 296-27947-1-ND - Cut Tape (CT) 296-27947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2540RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2540RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 29,38600 Kč | 293,86 Kč |
| 25 | 26,75040 Kč | 668,76 Kč |
| 100 | 23,85600 Kč | 2 385,60 Kč |
| 250 | 22,47468 Kč | 5 618,67 Kč |
| 500 | 21,64192 Kč | 10 820,96 Kč |
| 1 000 | 20,95654 Kč | 20 956,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,11005 Kč | 60 330,15 Kč |
| 6 000 | 19,69578 Kč | 118 174,68 Kč |
| 9 000 | 19,48837 Kč | 175 395,33 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |





