ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2514DBVT

DigiKey Part Number
296-TPS2514DBVTTR-ND - Tape & Reel (TR)
296-TPS2514DBVTCT-ND - Cut Tape (CT)
296-TPS2514DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2514DBVT
Description
IC USB PWR SW/CTRLR CHRG SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2514DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
155µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,95000 Kč34,95 Kč
1025,63300 Kč256,33 Kč
2523,29440 Kč582,36 Kč
10020,72690 Kč2 072,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,50188 Kč4 875,47 Kč
50018,76368 Kč9 381,84 Kč
75018,39389 Kč13 795,42 Kč
1 25017,98421 Kč22 480,26 Kč
1 75017,74490 Kč31 053,58 Kč
2 50017,51449 Kč43 786,22 Kč
6 25017,01861 Kč106 366,31 Kč
Manufacturers Standard Package
Unit Price without VAT:34,95000 Kč
Unit Price with VAT:42,28950 Kč

Other Suppliers on DigiKey

40 860In Stock
Ships from Rochester Electronics, LLC