
TPS2513DBVR | |
|---|---|
DigiKey Part Number | 296-37668-2-ND - Tape & Reel (TR) 296-37668-1-ND - Cut Tape (CT) 296-37668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2513DBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2513DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 100 | 12,99780 Kč | 1 299,78 Kč |
| 250 | 12,16624 Kč | 3 041,56 Kč |
| 500 | 11,66522 Kč | 5 832,61 Kč |
| 1 000 | 11,36853 Kč | 11 368,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79298 Kč | 26 378,94 Kč |
| 6 000 | 8,58153 Kč | 51 489,18 Kč |
| 9 000 | 8,47566 Kč | 76 280,94 Kč |
| 15 000 | 8,35838 Kč | 125 375,70 Kč |
| 21 000 | 8,28981 Kč | 174 086,01 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



