
TPS2511DGN | |
|---|---|
DigiKey Part Number | 296-36071-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2511DGN |
Description | IC USB PWR SW/CTRLR CHRG 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2511DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 80 | 21,02375 Kč | 1 681,90 Kč |
| 160 | 20,00669 Kč | 3 201,07 Kč |
| 320 | 19,16997 Kč | 6 134,39 Kč |
| 560 | 18,60370 Kč | 10 418,07 Kč |
| 1 040 | 18,07285 Kč | 18 795,76 Kč |
| 2 560 | 17,44798 Kč | 44 666,83 Kč |
| 5 040 | 17,07197 Kč | 86 042,73 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |

