
TPS2501DRCR | |
|---|---|
DigiKey Part Number | 296-25151-2-ND - Tape & Reel (TR) 296-25151-1-ND - Cut Tape (CT) 296-25151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2501DRCR |
Description | IC PWR SWITCH N/P-CH 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2501DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | N/P-Channel | |
Interface | Logic | |
Voltage - Load | 1.8V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Boost Converter, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 30,71200 Kč | 307,12 Kč |
| 25 | 27,97960 Kč | 699,49 Kč |
| 100 | 24,96740 Kč | 2 496,74 Kč |
| 250 | 23,53136 Kč | 5 882,84 Kč |
| 500 | 22,66622 Kč | 11 333,11 Kč |
| 1 000 | 21,95389 Kč | 21 953,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,07442 Kč | 63 223,26 Kč |
| 6 000 | 20,64409 Kč | 123 864,54 Kč |
| 9 000 | 20,42846 Kč | 183 856,14 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |





