Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2500DRCR

DigiKey Part Number
296-25150-2-ND - Tape & Reel (TR)
296-25150-1-ND - Cut Tape (CT)
296-25150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2500DRCR
Description
IC PWR SWITCH N/P-CH 1:2 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2500DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Boost Converter, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side or Low Side
Mounting Type
Surface Mount
Output Type
N/P-Channel
Supplier Device Package
10-VSON (3x3)
Interface
Logic
Package / Case
Voltage - Load
1.8V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1034,22400 Kč342,24 Kč
2531,21640 Kč780,41 Kč
10027,90260 Kč2 790,26 Kč
25026,32296 Kč6 580,74 Kč
50025,49544 Kč12 747,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,61621 Kč70 848,63 Kč
6 00023,14217 Kč138 853,02 Kč
9 00022,90472 Kč206 142,48 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč