
TPS2483PW | |
|---|---|
DigiKey Part Number | 296-39825-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2483PW |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2483PW Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 20-TSSOP |
Applications General Purpose | Base Product Number |
Features Auto Retry, I2C, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 109,27400 Kč | 1 092,74 Kč |
| 70 | 94,06500 Kč | 6 584,55 Kč |
| 140 | 90,36043 Kč | 12 650,46 Kč |
| 280 | 87,31193 Kč | 24 447,34 Kč |
| 560 | 84,80268 Kč | 47 489,50 Kč |
| 1 050 | 82,91330 Kč | 87 058,97 Kč |
| 2 520 | 80,78122 Kč | 203 568,67 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |


