
TPS24770RGER | |
|---|---|
DigiKey Part Number | 296-51879-2-ND - Tape & Reel (TR) 296-51879-1-ND - Cut Tape (CT) 296-51879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24770RGER |
Description | IC HOT SWAP CTRLR GP 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24770RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 2.95 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 46,96300 Kč | 469,63 Kč |
| 25 | 43,00080 Kč | 1 075,02 Kč |
| 100 | 38,66040 Kč | 3 866,04 Kč |
| 250 | 36,58744 Kč | 9 146,86 Kč |
| 500 | 35,33874 Kč | 17 669,37 Kč |
| 1 000 | 34,31066 Kč | 34 310,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,25938 Kč | 90 778,14 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |




