
TPS24713DGSR | |
|---|---|
DigiKey Part Number | 296-28564-2-ND - Tape & Reel (TR) 296-28564-1-ND - Cut Tape (CT) 296-28564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24713DGSR |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24713DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 50,54100 Kč | 505,41 Kč |
| 25 | 46,32680 Kč | 1 158,17 Kč |
| 100 | 41,69580 Kč | 4 169,58 Kč |
| 250 | 39,48896 Kč | 9 872,24 Kč |
| 500 | 38,15818 Kč | 19 079,09 Kč |
| 1 000 | 37,06274 Kč | 37 062,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,90658 Kč | 89 766,45 Kč |
| 5 000 | 35,20996 Kč | 176 049,80 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |




