
TPS24700DGK | |
|---|---|
DigiKey Part Number | 296-28535-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS24700DGK |
Description | IC HOT SWAP CTRLR GP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24700DGK Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, Thermal Limit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 80 | 49,09600 Kč | 3 927,68 Kč |
| 160 | 47,02238 Kč | 7 523,58 Kč |
| 320 | 45,31500 Kč | 14 500,80 Kč |
| 560 | 44,15916 Kč | 24 729,13 Kč |
| 1 040 | 43,07558 Kč | 44 798,60 Kč |
| 2 560 | 41,80021 Kč | 107 008,54 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


