
TPS2456RHHT | |
|---|---|
DigiKey Part Number | 296-TPS2456RHHTTR-ND - Tape & Reel (TR) 296-27315-1-ND - Cut Tape (CT) 296-27315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2456RHHT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2456RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 8.5V ~ 15V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 151,61900 Kč | 37 904,75 Kč |
| 500 | 147,57478 Kč | 73 787,39 Kč |
| 750 | 145,54917 Kč | 109 161,88 Kč |
| 1 250 | 143,30514 Kč | 179 131,42 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |

