
TPS2420RSAT | |
|---|---|
DigiKey Part Number | 296-24175-2-ND - Tape & Reel (TR) 296-24175-1-ND - Cut Tape (CT) 296-24175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2420RSAT |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2420RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 53,34100 Kč | 533,41 Kč |
| 25 | 48,93720 Kč | 1 223,43 Kč |
| 100 | 44,08710 Kč | 4 408,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,77416 Kč | 10 443,54 Kč |
| 500 | 40,37980 Kč | 20 189,90 Kč |
| 750 | 39,68149 Kč | 29 761,12 Kč |
| 1 250 | 38,90798 Kč | 48 634,98 Kč |
| 1 750 | 38,45558 Kč | 67 297,26 Kč |
| 2 500 | 38,02068 Kč | 95 051,70 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |



