
TPS2375PWR-1 | |
|---|---|
DigiKey Part Number | 296-41725-2-ND - Tape & Reel (TR) 296-41725-1-ND - Cut Tape (CT) 296-41725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2375PWR-1 |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2375PWR-1 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 240µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-TSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 25 | 32,80720 Kč | 820,18 Kč |
| 100 | 29,34050 Kč | 2 934,05 Kč |
| 250 | 27,69048 Kč | 6 922,62 Kč |
| 500 | 26,87030 Kč | 13 435,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,86790 Kč | 47 735,80 Kč |
| 4 000 | 23,33723 Kč | 93 348,92 Kč |
| 6 000 | 23,07148 Kč | 138 428,88 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




