
TPS2375PW-1 | |
|---|---|
DigiKey Part Number | 296-17903-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2375PW-1 |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2375PW-1 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tube | Current - Supply 240µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-TSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 150 | 39,35447 Kč | 5 903,17 Kč |
| 300 | 37,85310 Kč | 11 355,93 Kč |
| 600 | 36,61702 Kč | 21 970,21 Kč |
| 1 050 | 35,78059 Kč | 37 569,62 Kč |
| 2 550 | 34,69668 Kč | 88 476,53 Kč |
| 5 100 | 34,01906 Kč | 173 497,21 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


