
TPS23750EVM-108 | |
|---|---|
DigiKey Part Number | 296-21147-ND |
Manufacturer | |
Manufacturer Product Number | TPS23750EVM-108 |
Description | EVAL BOARD FOR TPS23750 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS23750 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 9.9W | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 36V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS23750 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


