TPS23750 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23750EVM-107

DigiKey Part Number
296-21146-ND
Manufacturer
Manufacturer Product Number
TPS23750EVM-107
Description
EVAL BOARD FOR TPS23750
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS23750 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Non-Isolated Output
Power - Output
10W
Voltage - Output
5V
Current - Output
2A
Voltage - Input
36V ~ 57V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
TPS23750
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč