
TPS2363PFBR | |
|---|---|
DigiKey Part Number | 296-50070-2-ND - Tape & Reel (TR) 296-50070-1-ND - Cut Tape (CT) 296-50070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2363PFBR |
Description | IC HOT PLUG CTRLR PCI EXP 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2363PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Plug Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Latched Fault, SMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 10 | 108,40800 Kč | 1 084,08 Kč |
| 25 | 100,29080 Kč | 2 507,27 Kč |
| 100 | 91,37380 Kč | 9 137,38 Kč |
| 250 | 87,12260 Kč | 21 780,65 Kč |
| 500 | 84,55996 Kč | 42 279,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,45117 Kč | 82 451,17 Kč |
| 2 000 | 80,71528 Kč | 161 430,56 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |






