TPS22992 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22992EVM

DigiKey Part Number
296-TPS22992EVM-ND
Manufacturer
Manufacturer Product Number
TPS22992EVM
Description
EVAL BOARD FOR TPS22992
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS22992 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS22992
Packaging
Box
Primary Attributes
0.1V ~ 5V Input Voltage
Part Status
Active
Secondary Attributes
On-Board Test Points
Type
Power Management
Contents
Board(s)
Function
Power Distribution Switch (Load Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 058,93000 Kč1 058,93 Kč
10868,81300 Kč8 688,13 Kč
25821,34080 Kč20 533,52 Kč
100769,15250 Kč76 915,25 Kč
250744,27916 Kč186 069,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,93000 Kč
Unit Price with VAT:1 281,30530 Kč