New Product
4 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22991CNRAAR

DigiKey Part Number
296-TPS22991CNRAARTR-ND - Tape & Reel (TR)
296-TPS22991CNRAARCT-ND - Cut Tape (CT)
296-TPS22991CNRAARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22991CNRAAR
Description
5V, 3A, 25M LOAD SWITCH WITH OPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 4-UQFN-HR (0.85x0.75)
Datasheet
 Datasheet
EDA/CAD Models
TPS22991CNRAAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-UQFN-HR (0.85x0.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,16800 Kč41,68 Kč
253,69640 Kč92,41 Kč
1003,17860 Kč317,86 Kč
2502,92848 Kč732,12 Kč
5002,77860 Kč1 389,30 Kč
1 0002,65504 Kč2 655,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50228 Kč7 506,84 Kč
6 0002,42756 Kč14 565,36 Kč
9 0002,39011 Kč21 510,99 Kč
15 0002,34866 Kč35 229,90 Kč
21 0002,32441 Kč48 812,61 Kč
30 0002,30110 Kč69 033,00 Kč
75 0002,25090 Kč168 817,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč