Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22969DNYT

DigiKey Part Number
296-47874-2-ND - Tape & Reel (TR)
296-47874-1-ND - Cut Tape (CT)
296-47874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22969DNYT
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS22969DNYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
4.4mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1032,52600 Kč325,26 Kč
2529,65760 Kč741,44 Kč
10026,49740 Kč2 649,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,98928 Kč6 247,32 Kč
50024,08008 Kč12 040,04 Kč
75023,62471 Kč17 718,53 Kč
1 25023,12014 Kč28 900,17 Kč
1 75022,82531 Kč39 944,29 Kč
2 50022,54169 Kč56 354,22 Kč
6 25021,93108 Kč137 069,25 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč