
TPS22969DNYT | |
|---|---|
DigiKey Part Number | 296-47874-2-ND - Tape & Reel (TR) 296-47874-1-ND - Cut Tape (CT) 296-47874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22969DNYT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22969DNYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 4.4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 32,60600 Kč | 326,06 Kč |
| 25 | 29,73120 Kč | 743,28 Kč |
| 100 | 26,56300 Kč | 2 656,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,05120 Kč | 6 262,80 Kč |
| 500 | 24,13972 Kč | 12 069,86 Kč |
| 750 | 23,68321 Kč | 17 762,41 Kč |
| 1 250 | 23,17740 Kč | 28 971,75 Kč |
| 1 750 | 22,88183 Kč | 40 043,20 Kč |
| 2 500 | 22,59751 Kč | 56 493,78 Kč |
| 6 250 | 21,98540 Kč | 137 408,75 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |









