
TPS22968NQDMGTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22968NQDMGTQ1TR-ND - Tape & Reel (TR) 296-TPS22968NQDMGTQ1CT-ND - Cut Tape (CT) 296-TPS22968NQDMGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968NQDMGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968NQDMGTQ1 Models |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 29mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-WSON (3x2) |
Interface On/Off | Package / Case |
Voltage - Load 0.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,00600 Kč | 550,15 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,37408 Kč | 4 593,52 Kč |
| 500 | 17,66730 Kč | 8 833,65 Kč |
| 750 | 17,31327 Kč | 12 984,95 Kč |
| 1 250 | 16,92070 Kč | 21 150,88 Kč |
| 1 750 | 16,69137 Kč | 29 209,90 Kč |
| 2 500 | 16,47092 Kč | 41 177,30 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

