
TPS22966DPUT | |
|---|---|
DigiKey Part Number | 296-46465-2-ND - Tape & Reel (TR) 296-46465-1-ND - Cut Tape (CT) 296-46465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22966DPUT |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966DPUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,87012 Kč | 4 467,53 Kč |
| 500 | 17,18308 Kč | 8 591,54 Kč |
| 750 | 16,83872 Kč | 12 629,04 Kč |
| 1 250 | 16,45722 Kč | 20 571,52 Kč |
| 1 750 | 16,23421 Kč | 28 409,87 Kč |
| 2 500 | 16,01980 Kč | 40 049,50 Kč |
| 6 250 | 15,55801 Kč | 97 237,56 Kč |
| 12 500 | 15,27974 Kč | 190 996,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


