
TPS22965QWDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-50067-2-ND - Tape & Reel (TR) 296-50067-1-ND - Cut Tape (CT) 296-50067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965QWDSGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965QWDSGTQ1 Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package 8-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 25,48500 Kč | 254,85 Kč |
| 25 | 23,15800 Kč | 578,95 Kč |
| 100 | 20,59270 Kč | 2 059,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,36892 Kč | 4 842,23 Kč |
| 500 | 18,63064 Kč | 9 315,32 Kč |
| 750 | 18,26136 Kč | 13 696,02 Kč |
| 1 250 | 17,85164 Kč | 22 314,55 Kč |
| 1 750 | 17,61229 Kč | 30 821,51 Kč |
| 2 500 | 17,38214 Kč | 43 455,35 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |











