8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22965QWDSGRQ1

DigiKey Part Number
296-43345-2-ND - Tape & Reel (TR)
296-43345-1-ND - Cut Tape (CT)
296-43345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965QWDSGRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965QWDSGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,90300 Kč149,03 Kč
2513,44680 Kč336,17 Kč
10011,84270 Kč1 184,27 Kč
25011,07904 Kč2 769,76 Kč
50010,61804 Kč5 309,02 Kč
1 00010,23872 Kč10 238,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,76994 Kč29 309,82 Kč
6 0009,54053 Kč57 243,18 Kč
9 0009,42570 Kč84 831,30 Kč
15 0009,29837 Kč139 475,55 Kč
21 0009,22405 Kč193 705,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč