Power Switch/Driver 1:1 N-Channel 10A 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22962DNYR

DigiKey Part Number
296-40718-2-ND - Tape & Reel (TR)
296-40718-1-ND - Cut Tape (CT)
296-40718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22962DNYR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS22962DNYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
10A
Rds On (Typ)
4.4mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,25160 Kč456,29 Kč
10016,16430 Kč1 616,43 Kč
25015,17064 Kč3 792,66 Kč
50014,57136 Kč7 285,68 Kč
1 00014,07769 Kč14 077,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,46826 Kč40 404,78 Kč
6 00013,16995 Kč79 019,70 Kč
9 00013,02053 Kč117 184,77 Kč
15 00012,85507 Kč192 826,05 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč