
TPS22950LYBHR | |
|---|---|
DigiKey Part Number | 296-TPS22950LYBHRTR-ND - Tape & Reel (TR) 296-TPS22950LYBHRCT-ND - Cut Tape (CT) 296-TPS22950LYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22950LYBHR |
Description | 5.5-V, 2-A, 40-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.7A 6-DSBGA (1.11x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22950LYBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.11x0.71) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 250 | 8,74020 Kč | 2 185,05 Kč |
| 500 | 8,36098 Kč | 4 180,49 Kč |
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,66280 Kč | 22 988,40 Kč |
| 6 000 | 7,47396 Kč | 44 843,76 Kč |
| 9 000 | 7,37937 Kč | 66 414,33 Kč |
| 15 000 | 7,27466 Kč | 109 119,90 Kč |
| 21 000 | 7,21339 Kč | 151 481,19 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






