
TPS22925CNYPHR | |
|---|---|
DigiKey Part Number | 296-TPS22925CNYPHRTR-ND - Tape & Reel (TR) 296-TPS22925CNYPHRCT-ND - Cut Tape (CT) 296-TPS22925CNYPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CNYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CNYPHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04540 Kč | 2 522,70 Kč |
| 1 000 | 4,84151 Kč | 4 841,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58981 Kč | 13 769,43 Kč |
| 6 000 | 4,46656 Kč | 26 799,36 Kč |
| 9 000 | 4,40482 Kč | 39 643,38 Kč |
| 15 000 | 4,33646 Kč | 65 046,90 Kč |
| 21 000 | 4,29650 Kč | 90 226,50 Kč |
| 30 000 | 4,25807 Kč | 127 742,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

