
TPS22921YZPR | |
|---|---|
DigiKey Part Number | 296-24473-2-ND - Tape & Reel (TR) 296-24473-1-ND - Cut Tape (CT) 296-24473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22921YZPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22921YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,19208 Kč | 4 596,04 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43644 Kč | 25 309,32 Kč |
| 6 000 | 8,23209 Kč | 49 392,54 Kč |
| 9 000 | 8,12975 Kč | 73 167,75 Kč |
| 15 000 | 8,01638 Kč | 120 245,70 Kč |
| 21 000 | 7,95013 Kč | 166 952,73 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







