
TPS22920YZPT | |
|---|---|
DigiKey Part Number | 296-37707-2-ND - Tape & Reel (TR) 296-37707-1-ND - Cut Tape (CT) 296-37707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22920YZPT |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22920YZPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 5.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 23,59700 Kč | 235,97 Kč |
| 25 | 21,42040 Kč | 535,51 Kč |
| 100 | 19,02500 Kč | 1 902,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,10180 Kč | 3 525,45 Kč |
| 500 | 13,53768 Kč | 6 768,84 Kč |
| 750 | 13,25476 Kč | 9 941,07 Kč |
| 1 250 | 12,94171 Kč | 16 177,14 Kč |
| 1 750 | 12,75883 Kč | 22 327,95 Kč |
| 2 500 | 12,58285 Kč | 31 457,12 Kč |
| 6 250 | 12,20375 Kč | 76 273,44 Kč |
| 12 500 | 11,97545 Kč | 149 693,12 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |


