Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22914BYFPT

DigiKey Part Number
296-38477-2-ND - Tape & Reel (TR)
296-38477-1-ND - Cut Tape (CT)
296-38477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22914BYFPT
Description
IC PWR SWITCH N-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22914BYFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.05V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
37mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,21600 Kč142,16 Kč
2512,81720 Kč320,43 Kč
10011,27800 Kč1 127,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,54436 Kč2 636,09 Kč
50010,10256 Kč5 051,28 Kč
7509,88109 Kč7 410,82 Kč
1 2509,63573 Kč12 044,66 Kč
1 7509,49230 Kč16 611,53 Kč
2 5009,35444 Kč23 386,10 Kč
6 2509,05746 Kč56 609,13 Kč
12 5008,87846 Kč110 980,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč

Other Suppliers on DigiKey

1 750In Stock
Ships from Rochester Electronics, LLC