
TPS22914BYFPT | |
|---|---|
DigiKey Part Number | 296-38477-2-ND - Tape & Reel (TR) 296-38477-1-ND - Cut Tape (CT) 296-38477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22914BYFPT |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22914BYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.05V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 37mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,81720 Kč | 320,43 Kč |
| 100 | 11,27800 Kč | 1 127,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,54436 Kč | 2 636,09 Kč |
| 500 | 10,10256 Kč | 5 051,28 Kč |
| 750 | 9,88109 Kč | 7 410,82 Kč |
| 1 250 | 9,63573 Kč | 12 044,66 Kč |
| 1 750 | 9,49230 Kč | 16 611,53 Kč |
| 2 500 | 9,35444 Kč | 23 386,10 Kč |
| 6 250 | 9,05746 Kč | 56 609,13 Kč |
| 12 500 | 8,87846 Kč | 110 980,75 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


