Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22913BYZVR

DigiKey Part Number
296-29697-2-ND - Tape & Reel (TR)
296-29697-1-ND - Cut Tape (CT)
296-29697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22913BYZVR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22913BYZVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (0.88x0.88)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,75100 Kč107,51 Kč
259,65920 Kč241,48 Kč
1008,45170 Kč845,17 Kč
2507,87424 Kč1 968,56 Kč
5007,52694 Kč3 763,47 Kč
1 0007,24074 Kč7 240,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,88727 Kč20 661,81 Kč
6 0006,71429 Kč40 285,74 Kč
9 0006,62769 Kč59 649,21 Kč
15 0006,53168 Kč97 975,20 Kč
21 0006,47561 Kč135 987,81 Kč
30 0006,42166 Kč192 649,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč