
TPS22912CYZVT | |
|---|---|
DigiKey Part Number | 296-47869-2-ND - Tape & Reel (TR) 296-47869-1-ND - Cut Tape (CT) 296-47869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22912CYZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22912CYZVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 17,42840 Kč | 435,71 Kč |
| 100 | 15,41670 Kč | 1 541,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,45588 Kč | 3 613,97 Kč |
| 500 | 13,87758 Kč | 6 938,79 Kč |
| 750 | 13,58795 Kč | 10 190,96 Kč |
| 1 250 | 13,26670 Kč | 16 583,38 Kč |
| 1 750 | 13,07911 Kč | 22 888,44 Kč |
| 2 500 | 12,89865 Kč | 32 246,62 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


