TPS2121 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2121EVM-023

DigiKey Part Number
296-53408-ND
Manufacturer
Manufacturer Product Number
TPS2121EVM-023
Description
EVAL BOARD FOR TPS2121
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2121 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
-
Utilized IC / Part
TPS2121
Primary Attributes
-
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč