
TPS2115AIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24155-2-ND - Tape & Reel (TR) 296-24155-1-ND - Cut Tape (CT) 296-24155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2115AIPWRQ1 |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2115AIPWRQ1 Models |
Category | Current - Supply 55 µA |
Manufacturer Texas Instruments | Voltage - Supply 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Grade Automotive |
FET Type N-Channel | Qualification AEC-Q100 |
Ratio - Input:Output 2:1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Delay Time - ON 1 ms | Supplier Device Package 8-TSSOP |
Delay Time - OFF 5 ms | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 25 | 45,33880 Kč | 1 133,47 Kč |
| 100 | 40,77390 Kč | 4 077,39 Kč |
| 250 | 38,59684 Kč | 9 649,21 Kč |
| 500 | 37,97404 Kč | 18 987,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,31738 Kč | 70 634,76 Kč |
| 4 000 | 34,58591 Kč | 138 343,64 Kč |
| 6 000 | 34,21981 Kč | 205 318,86 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




