
TPS2113PWR | |
|---|---|
DigiKey Part Number | 296-46374-2-ND - Tape & Reel (TR) 296-46374-1-ND - Cut Tape (CT) 296-46374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2113PWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2113PWR Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 1 ms | Base Product Number |
Delay Time - OFF 5 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| 100 | 39,78700 Kč | 3 978,70 Kč |
| 250 | 37,65528 Kč | 9 413,82 Kč |
| 500 | 37,01024 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,44176 Kč | 68 883,52 Kč |
| 4 000 | 33,72526 Kč | 134 901,04 Kč |
| 6 000 | 33,36656 Kč | 200 199,36 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |




