OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2112APWR

DigiKey Part Number
296-16937-2-ND - Tape & Reel (TR)
296-16937-1-ND - Cut Tape (CT)
296-16937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2112APWR
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2112APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
750mA
Manufacturer
Texas Instruments
Current - Supply
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.8V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-TSSOP
Delay Time - ON
500 µs
Base Product Number
Delay Time - OFF
3 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1042,47900 Kč424,79 Kč
2538,83800 Kč970,95 Kč
10034,83990 Kč3 483,99 Kč
25032,93244 Kč8 233,11 Kč
50032,19120 Kč16 095,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,05769 Kč60 115,38 Kč
4 00029,41689 Kč117 667,56 Kč
6 00029,09577 Kč174 574,62 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč