
TPS2110PWR | |
|---|---|
DigiKey Part Number | 296-39357-2-ND - Tape & Reel (TR) 296-39357-1-ND - Cut Tape (CT) 296-39357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2110PWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2110PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 3 ms | |
Current - Output (Max) | 750mA | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 41,34200 Kč | 413,42 Kč |
| 25 | 37,79720 Kč | 944,93 Kč |
| 100 | 33,90940 Kč | 3 390,94 Kč |
| 250 | 32,05240 Kč | 8 013,10 Kč |
| 500 | 30,93340 Kč | 15 466,70 Kč |
| 1 000 | 30,01267 Kč | 30 012,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,25456 Kč | 58 509,12 Kč |
| 4 000 | 28,63063 Kč | 114 522,52 Kč |
| 6 000 | 28,31825 Kč | 169 909,50 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |



