
TPS2110APW | |
|---|---|
DigiKey Part Number | 296-34594-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2110APW |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2110APW Models |
Category | Current - Output (Max) 750mA |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tube | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 500 µs | Base Product Number |
Delay Time - OFF 3 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 150 | 40,38473 Kč | 6 057,71 Kč |
| 300 | 38,84980 Kč | 11 654,94 Kč |
| 600 | 37,58642 Kč | 22 551,85 Kč |
| 1 050 | 36,73190 Kč | 38 568,50 Kč |
| 2 550 | 35,62414 Kč | 90 841,56 Kč |
| 5 100 | 34,93211 Kč | 178 153,76 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


