
TPS2082DR | |
|---|---|
DigiKey Part Number | 296-TPS2082DRTR-ND - Tape & Reel (TR) 296-TPS2082DRCT-ND - Cut Tape (CT) 296-TPS2082DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2082DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2082DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 39,32100 Kč | 393,21 Kč |
| 25 | 35,92800 Kč | 898,20 Kč |
| 100 | 32,20020 Kč | 3 220,02 Kč |
| 250 | 30,42316 Kč | 7 605,79 Kč |
| 500 | 29,35170 Kč | 14 675,85 Kč |
| 1 000 | 28,46970 Kč | 28 469,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,53870 Kč | 68 846,75 Kč |
| 5 000 | 26,97781 Kč | 134 889,05 Kč |
| 7 500 | 26,69693 Kč | 200 226,97 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |











