
TPS2074DB | |
|---|---|
DigiKey Part Number | 296-3429-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2074DB |
Description | IC PWR SWITCH N-CHAN 1:4 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 100mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2074DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 10 | 134,44600 Kč | 1 344,46 Kč |
| 60 | 117,45200 Kč | 7 047,12 Kč |
| 120 | 112,85258 Kč | 13 542,31 Kč |
| 300 | 107,99913 Kč | 32 399,74 Kč |
| 540 | 105,48194 Kč | 56 960,25 Kč |
| 1 020 | 103,18834 Kč | 105 252,11 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |


