


TPS2070DAP | |
|---|---|
DigiKey Part Number | 296-3427-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2070DAP |
Description | IC PCMCIA PWR I/F SW 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2070DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 185µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 10 | 134,44600 Kč | 1 344,46 Kč |
| 46 | 119,46783 Kč | 5 495,52 Kč |
| 138 | 112,03022 Kč | 15 460,17 Kč |
| 276 | 108,39072 Kč | 29 915,84 Kč |
| 506 | 105,74006 Kč | 53 504,47 Kč |
| 1 012 | 103,21385 Kč | 104 452,42 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |


