Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2069CDBVT

DigiKey Part Number
296-35605-2-ND - Tape & Reel (TR)
296-35605-1-ND - Cut Tape (CT)
296-35605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2069CDBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2069CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
76mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,36300 Kč143,63 Kč
2512,96000 Kč324,00 Kč
10011,40820 Kč1 140,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,66868 Kč2 667,17 Kč
50010,22224 Kč5 111,12 Kč
7509,99869 Kč7 499,02 Kč
1 2509,75080 Kč12 188,50 Kč
1 7509,60605 Kč16 810,59 Kč
2 5009,46674 Kč23 666,85 Kč
6 2509,16682 Kč57 292,62 Kč
12 5008,98607 Kč112 325,88 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč