
TPS2068EDBVR | |
|---|---|
DigiKey Part Number | 296-TPS2068EDBVRTR-ND - Tape & Reel (TR) 296-TPS2068EDBVRCT-ND - Cut Tape (CT) 296-TPS2068EDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2068EDBVR |
Description | 1.5-A LOADING 2.7-V TO 5.5-V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2068EDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 25 | 4,15960 Kč | 103,99 Kč |
| 100 | 3,57850 Kč | 357,85 Kč |
| 250 | 3,30232 Kč | 825,58 Kč |
| 500 | 3,13602 Kč | 1 568,01 Kč |
| 1 000 | 2,99899 Kč | 2 998,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82996 Kč | 8 489,88 Kč |
| 6 000 | 2,74720 Kč | 16 483,20 Kč |
| 9 000 | 2,70579 Kč | 24 352,11 Kč |
| 15 000 | 2,65986 Kč | 39 897,90 Kč |
| 21 000 | 2,63302 Kč | 55 293,42 Kč |
| 30 000 | 2,60723 Kč | 78 216,90 Kč |
| 75 000 | 2,55164 Kč | 191 373,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




