Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066DGN

DigiKey Part Number
296-34592-5-ND
Manufacturer
Manufacturer Product Number
TPS2066DGN
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2066DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tube
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2066DGNRTexas Instruments3 060296-17316-1-ND47,67000 KčMFR Recommended
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-ND18,69000 KčSimilar
AP2152AMPG-13Diodes Incorporated0AP2152AMPG-13DICT-ND18,69000 KčSimilar
AP2152MPG-13Diodes Incorporated4 674AP2152MPGDICT-ND28,77000 KčSimilar
AP2162AMPG-13Diodes Incorporated2 72531-AP2162AMPG-13CT-ND17,22000 KčSimilar
In-Stock: 1 191
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1037,79600 Kč377,96 Kč
8031,38413 Kč2 510,73 Kč
16029,95363 Kč4 792,58 Kč
32028,77578 Kč9 208,25 Kč
56027,97834 Kč15 667,87 Kč
1 04027,23097 Kč28 320,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč