
TPS2065DGNR-1 | |
|---|---|
DigiKey Part Number | 296-TPS2065DGNR-1TR-ND - Tape & Reel (TR) 296-TPS2065DGNR-1CT-ND - Cut Tape (CT) 296-TPS2065DGNR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DGNR-1 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DGNR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 26,79360 Kč | 669,84 Kč |
| 100 | 23,89360 Kč | 2 389,36 Kč |
| 250 | 22,51236 Kč | 5 628,09 Kč |
| 500 | 21,67876 Kč | 10 839,38 Kč |
| 1 000 | 20,99254 Kč | 20 992,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,26844 Kč | 50 671,10 Kč |
| 5 000 | 19,83198 Kč | 99 159,90 Kč |
| 7 500 | 19,61336 Kč | 147 100,20 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



