
TPS2065DGN | |
|---|---|
DigiKey Part Number | 296-34590-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2065DGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2065DGNR | Texas Instruments | 6 052 | 296-17314-1-ND | 32,97000 Kč | MFR Recommended |
| AP2151MPG-13 | Diodes Incorporated | 620 | 31-AP2151MPG-13CT-ND | 8,61000 Kč | Similar |
| AP2171MPG-13 | Diodes Incorporated | 21 779 | AP2171MPGDICT-ND | 17,43000 Kč | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2 439 | 31-AP2191MPG-13CT-ND | 24,78000 Kč | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 80 | 24,23438 Kč | 1 938,75 Kč |
| 160 | 23,08338 Kč | 3 693,34 Kč |
| 320 | 22,13584 Kč | 7 083,47 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



